Fascomp FC4530-440-A technical specifications.
| Length | 0.25inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FC4530-440-A to view detailed technical specifications.
No datasheet is available for this part.