Fascomp FM1258-2545-SS technical specifications.
| Gender | Female |
| Length | 11mm |
| Material | Stainless Steel |
| Outside Diameter | 4.5mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM1258-2545-SS to view detailed technical specifications.
No datasheet is available for this part.