Fascomp FM1301-4007-A technical specifications.
| Length | 4mm |
| Material | Aluminium |
| Outside Diameter | 6mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM1301-4007-A to view detailed technical specifications.
No datasheet is available for this part.