Fascomp FM1306-3005-SS technical specifications.
| Length | 9mm |
| Material | Stainless Steel |
| Outside Diameter | 6mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FM1306-3005-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.