Fastech 19046/20 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Length | 300mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech 19046/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.