Fastech 568-SET technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Fastech 568-SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
