Fastech 660001-131440 technical specifications.
| Color | Pink |
| Material | Polyethylene |
| Product Length | 228600mm |
| Product Width | 1219.2mm |
| Thickness | 4.76mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fastech 660001-131440 to view detailed technical specifications.
No datasheet is available for this part.