Fastech 685-010-Bag technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Fastech 685-010-Bag to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.