Fastech 686-010-BAG technical specifications.
| Color | White |
| Height | 0.8mm |
| Length | 35mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Fastech 686-010-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.