Fastech 705-322-Bag technical specifications.
| Package/Case | 705 |
| Color | Green |
| Length | 5000mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech 705-322-Bag to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.