Fastech 730-330-2C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech 730-330-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
