Fastech 922-0309 technical specifications.
| Package/Case | 0309 |
| Color | Yellow |
| Length | 2000mm |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech 922-0309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
