Fastech B20-COIN000005 technical specifications.
| Package/Case | 460 |
| Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech B20-COIN000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.