
Fastech B20-COIN999905 technical specifications.
| Package/Case | 460 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Fastech B20-COIN999905 to view detailed technical specifications.
No datasheet is available for this part.