Fastech B20-SKL999910 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 10m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Fastech B20-SKL999910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.