Fastech B30-SKL000025 technical specifications.
| Color | White |
| Length | 25m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech B30-SKL000025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.