Fastech F101-25-300-5 technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Halogen Free | Not Halogen Free |
| Length | 300mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Fastech F101-25-300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.