Fastech F101-25-300M technical specifications.
| Package/Case | 300 |
| Color | Black, Red |
| Length | 300mm |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech F101-25-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.