Fastech F101-38-600M technical specifications.
| Package/Case | 600 |
| Color | Black, Red |
| Length | 600mm |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech F101-38-600M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
