Fastech SELBSTKL.SW/15147-22 technical specifications.
| Color | Black |
| Length | 50cm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 10cm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech SELBSTKL.SW/15147-22 to view detailed technical specifications.
No datasheet is available for this part.