Fastech T0105099990225 technical specifications.
| Color | Black |
| Length | 25000mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -15°C |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech T0105099990225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.