Fastech T0105099990305 technical specifications.
| Color | Black |
| Length | 500cm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 5cm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastech T0105099990305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
