Fastrax AP430 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Interface | I2C, SPI, UART |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fastrax AP430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
