Fastrax IT321 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 12 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
