Fastrax IT430 technical specifications.
| Package/Case | Module |
| Height | 1.85mm |
| Interface | I2C, SPI, UART |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 48 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
