Fastrax IT520 technical specifications.
| Package/Case | Module |
| Height | 2.3mm |
| Interface | UART |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 88 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Fastrax IT520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
