Fastrax UC322 technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 3.3V |
| Number of Channels | 20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fastrax UC322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
