Fastron 0402AS-012J technical specifications.
| Package/Case | 0402 |
| Material | Ceramic |
| Sample Rate (Hz) | 250MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 0402AS-012J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.