
Fastron 0603AS-022J technical specifications.
| Package/Case | 0603 |
| Material | Ceramic |
| Sample Rate (Hz) | 250MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 0603AS-022J to view detailed technical specifications.
No datasheet is available for this part.