Fastron 0603F-1R0K-08 technical specifications.
| Inductance | 1000nH |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0603F-1R0K-08 to view detailed technical specifications.
No datasheet is available for this part.