Fastron 06H-751X-00 technical specifications.
| Package/Case | 600 |
| Core Material | Ferrite |
| Impedance | 600R |
| Length | 10.5mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 300 |
| Packaging | Bulk |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | 06H |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Fastron 06H-751X-00 to view detailed technical specifications.
No datasheet is available for this part.