Fastron 06H-901 technical specifications.
| Impedance | 700R |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Resistance | 700R |
| Series | 06H |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Fastron 06H-901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.