Fastron 07HCP-100M-50 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 40mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Steel |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 07 HCP |
| Series Resistance | 40mR |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07HCP-100M-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
