Fastron 07HCP-681K-50 technical specifications.
| Package/Case | Radial |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.43R |
| Series Resistance | 1.43R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 07HCP-681K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.