Fastron 0805AS-R13K-01 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 1.6mm |
| Inductance | 130nH |
| Length | 2.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 920MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 0805AS-R13K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.