Fastron 0805F-8R2K technical specifications.
| Package/Case | 0805 |
| Material | Steel |
| Sample Rate (Hz) | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 0805F-8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.