Fastron 0805F150K01 technical specifications.
| Current Rating | 150mA |
| Q Factor | 18 |
| Series Resistance | 5R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 0805F150K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.