Fastron 09P-100K-51 technical specifications.
| Core Material | Ferrite |
| DC Current | 2.4A |
| DC Resistance (DCR) | 30mR |
| Inductance | 10uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Pluggable |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Test Frequency | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-100K-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.