Fastron 09P-153J-50 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Height | 14mm |
| Inductance | 15mH |
| Lead Pitch | 5mm |
| Length | 14mm |
| Material | Steel |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 70 |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 350kHz |
| Series | 01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-153J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.