Fastron 09P-220K-51 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.65A |
| DC Resistance (DCR) | 50mR |
| Frequency | 20kHz |
| Height | 14mm |
| Inductance | 22uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 12MHz |
| Test Frequency | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-220K-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.