Fastron 09P-273J-50 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Diameter | 9.5mm |
| Height | 14mm |
| Inductance | 27mH |
| Lead Pitch | 5mm |
| Length | 14mm |
| Material | Steel |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 70 |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Self Resonant Frequency | 290kHz |
| Series | 01 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P-273J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
