Fastron 09P/F-103J-50 technical specifications.
| Core Material | Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 35R |
| Inductance | 10000uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410kHz |
| Test Frequency | 20kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P/F-103J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
