Fastron 09P/F-271K-51 technical specifications.
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 600mR |
| Inductance | 270uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Pluggable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Test Frequency | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 09P/F-271K-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.