Fastron 1008AD-R39K-01 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1mm |
| Inductance | 390nH |
| Length | 2.84mm |
| Max DC Current | 470mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 500MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008AD-R39K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.