Fastron 1008AS-068K-01 technical specifications.
| Core Material | Ceramic |
| Inductance | 68nH |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 67 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 1008AS-068K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.