Fastron 1008AS-R82K-01 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Height | 1mm |
| Inductance | 820nH |
| Length | 2.84mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 350MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.003527oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron 1008AS-R82K-01 to view detailed technical specifications.
No datasheet is available for this part.