Fastron 11P-154K-50 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 205R |
| Material | Steel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 20kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-154K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.