Fastron 1206AS-R27M-01 technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1206AS-R27M-01 to view detailed technical specifications.
No datasheet is available for this part.