Fastron 1206AS082J01 technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Inductance | 82nH |
| Max DC Current | 900mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1206AS082J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.