Fastron 1206F470K01 technical specifications.
| Current Rating | 80mA |
| Q Factor | 18 |
| Series Resistance | 11.1R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1206F470K01 to view detailed technical specifications.
No datasheet is available for this part.